LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L010F4P6 product image
  • STM32L010F4P6 thumbnail 1
  • STM32L010F4P6 thumbnail 2
  • STM32L010F4P6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32L010F4P6RoHS

Manufacturer
MPN
STM32L010F4P6
LCSC Part #
C529415
Packaging
TSSOP-20
Customer #
Key Attributes
Value line ultra-low-power 32-bit MCU Arm-based Cortex-M0+
Datasheetpdf iconST STM32L010F4P6
In-Stock: 20,000
20,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3485$ 1.35
10+$ 1.1262$ 11.26
30+$ 1.0045$ 30.14
100+$ 0.7805$ 78.05
500+$ 0.7189$ 359.45
1,000+$ 0.6913$ 691.30
Standard Packaging74/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTSSOP-20
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size16KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging74
Sales UnitPiece

Introduction

AI Translation

Value line ultra-low-power 32-bit MCU Arm -based Cortex -M0+, 16-Kbyte Flash memory, 2-Kbyte SRAM, 128-byte EEPROM, ADC

Features

AI Translation
  • Ultra-low-power platform
  • 1.8 V to 3.6 V power supply
  • –40 to 85 ℃ temperature range
  • 0.23 μA Standby mode (2 wakeup pins)
  • 0.29 μA Stop mode (16 wakeup lines)
  • 0.54 μA Stop mode + RTC + 2 -Kbyte RAM retention
  • Down to 76 μA/MHz in Run mode
  • 5 μs wakeup time (from Flash memory)
  • 41 μA 12-bit ADC conversion at 10 ksps
  • Core: Arm 32-bit Cortex -M0+
  • From 32 kHz to 32 MHz
  • 0.95 DMIPS/MHz
  • Reset and supply management: Ultra-low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low-power POR/PDR
  • Clock sources: 0 to 32 MHz external clock
  • 32 kHz oscillator for RTC with calibration
  • High-speed internal 16 MHz factory-trimmed RC (±1%)
  • Internal low-power 37 kHz RC
  • Internal multispeed low-power 65 kHz to 4.2 MHz RC
  • PLL for CPU clock
  • Pre-programmed bootloader
  • USART, SPI supported
  • Development support: Serial wire debug supported
  • Up to 26 fast I/Os (23 I/Os 5-Volt tolerant)
  • Memories: 16-Kbyte Flash memory
  • 2-Kbyte RAM
  • 128 bytes of data EEPROM
  • 20-byte backup register
  • Sector protection against R/W operation
  • Analog peripherals: 12-bit ADC 1.14 Msps up to 10 channels (down to 1.8 V)
  • 5-channel DMA controller, supporting ADC, SPI, I2C, USART and timers
  • 4x peripherals communication interface
  • 1x USART, 1x LPUART (low power)
  • 1x SPI 16 Mbit/s
  • 1x I2C (SMBus/PMBus)
  • 7x timers: 1x 16-bit with up to 4 channels, 1x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window)
  • CRC calculation unit, 96-bit unique ID
  • All packages are ECOPACK2 compliant.