LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV324BG-13-TUDI product image
  • LMV324BG-13-TUDI thumbnail 1
  • LMV324BG-13-TUDI thumbnail 2
  • LMV324BG-13-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV324BG-13-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV324BG-13-TUDI
LCSC Part #
C52941497
Packaging
SOP-14
Customer #
Key Attributes
4 1mV 1V/us 2.5pA 125dB 340uA 1.5MHz Rail-to-rail output SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV324BG-13-TUDI
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2971$ 1.49
50+$ 0.2315$ 11.58
150+$ 0.2034$ 30.51
500+$ 0.1683$ 84.15
2,500+$ 0.1527$ 381.75
5,000+$ 0.1433$ 716.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current340uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LMV321/LMV358/LMV324 are low-voltage (2.7V to 5.5V) single, dual, and quad op-amps. These devices are designed to effectively reduce cost and board space for low-voltage applications. They feature rail-to-rail output swing capability with an input common-mode voltage range that includes ground. They also deliver efficient power-to-performance ratio, providing 1 MHz bandwidth and 1 V/μs slew rate at low supply current. Placing the devices close to the signal source reduces noise pickup and improves signal integrity. The LMV321 is available in a 5-pin SOT23/SOT70 package to minimize space on PCBs and in portable electronics. The LMV324 is available in SOP14 and TSSOP14 packages. The LMV358 is available in MSOP8 and SOP8 packages.

Features

AI Translation
  • Guaranteed 2.7V and 5V performance, crossover distortion-free
  • Operating temperature range (-40°C to +125°C)
  • Gain bandwidth product 1 MHz
  • Low supply current
  • LMV321 typical 110μA
  • LMV358 typical 190μA
  • LMV324 typical 340μA
  • Rail-to-rail output swing
  • Input common-mode voltage range (-0.2V to V+ -0.8V)
  • Standard CMOS process

Applications

AI Translation
  • Active filter
  • General-purpose low-voltage applications