LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV358AIPWR-TUDI product image
  • LMV358AIPWR-TUDI thumbnail 1
  • LMV358AIPWR-TUDI thumbnail 2
  • LMV358AIPWR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV358AIPWR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV358AIPWR-TUDI
LCSC Part #
C52941475
Packaging
TSSOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV358AIPWR-TUDI
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1486$ 0.74
50+$ 0.1158$ 5.79
150+$ 0.1017$ 15.26
500+$ 0.0842$ 42.10
2,500+$ 0.0764$ 191.00
5,000+$ 0.0717$ 358.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
FeaturesEMI filtering/RF suppression
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV3xxA series includes single-channel (LMV321A), dual-channel (LMV358), and quad-channel (LMV324A) low-voltage (2.5V to 5.5V) op-amps with rail-to-rail output swing capability. These op-amps provide a cost-effective solution for space-constrained applications requiring low-voltage operation and capacitive load driving. The series offers capacitive load drive capability up to 500pF, while its resistive open-loop output impedance makes stability easier to achieve at higher capacitive loads. These op-amps are designed for low-voltage operation with performance specifications similar to LMV3xx devices. The robust design of the LMV3xxA series simplifies circuit implementation. These op-amps feature unity-gain stability, integrated RFI and EMI rejection filters, and no phase reversal under overdrive conditions. The series is available in industry-standard packages.

Features

AI Translation
  • Low input offset voltage: ±1mV
  • Rail-to-rail output
  • Unity-gain bandwidth: 1MHz
  • Low broadband noise: 30 nV/√Hz
  • Low input bias current: 10pA
  • Low quiescent current: 70 μA/channel
  • Unity-gain stable
  • Built-in RFI and EMI filters
  • Operates down to 2.5V supply voltage
  • Enhanced stability with higher capacitive loads due to resistive open-loop output impedance
  • Operating temperature range: -40℃ ~ 125℃

Applications

AI Translation
  • Smoke detectors
  • Motion detectors
  • Wearable devices
  • Major and small appliances
  • Personal electronics