LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV358AM8X-TUDI product image
  • LMV358AM8X-TUDI thumbnail 1
  • LMV358AM8X-TUDI thumbnail 2
  • LMV358AM8X-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV358AM8X-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV358AM8X-TUDI
LCSC Part #
C52941474
Packaging
SOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV358AM8X-TUDI
In-Stock: 455
455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1884$ 0.94
50+$ 0.1474$ 7.37
150+$ 0.1298$ 19.47
500+$ 0.1079$ 53.95
2,500+$ 0.0981$ 245.25
5,000+$ 0.0922$ 461.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-2.75V~-1.35V;1.35V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV321 (single), LMV358 (dual), and LMV324 (quad) are a low-cost, voltage-feedback amplifier family, each consuming only 80 μA of supply current. The LMV3XX family is designed to operate from supply voltages of 2.7 V (±1.35 V) to 5.5 V (±2.75 V). The common-mode voltage range extends below the negative supply rail, and the output provides rail-to-rail performance. Based on a CMOS process, the family delivers 1.2 MHz bandwidth and 1.5 V/μs slew rate at a low supply voltage of 2.7 V. The combination of low power consumption, rail-to-rail performance, low-voltage operation, and small package options makes the LMV3XX family ideal for personal electronics such as cell phones, pagers, PDAs, and other battery-powered applications.

Features

AI Translation
  • 80 μA supply current per channel
  • 1.2 MHz gain bandwidth product
  • Output voltage range: 0.01 V to 2.69 V
  • Input voltage range: -0.25 V to +1.5 V
  • 1.5 V/μs slew rate
  • LMV321 is a drop-in replacement for other industry-standard LMV321 amplifiers: available in SC70-5 and SOT23-5 packages
  • LMV358 is a drop-in replacement for other industry-standard LMV358 amplifiers: available in MSOP-8 and SOIC-8 packages
  • LMV324 is a drop-in replacement for other industry-standard LMV324 amplifiers: available in SOIC-14 package
  • Fully specified at +2.7 V and +5 V supplies
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Low-cost general-purpose applications
  • Mobile phones
  • Portable test instruments
  • Audio applications
  • Digital cameras