Tudi LMV358AMU8X-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV358AMU8X-TUDI |
| LCSC Part # | C52941473 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321 (single), LMV358 (dual), and LMV324 (quad) are a low-cost, voltage-feedback amplifier family, each consuming only 80 μA of supply current. The LMV3XX family is designed to operate from supply voltages of 2.7 V (±1.35 V) to 5.5 V (±2.75 V). The common-mode voltage range extends below the negative supply rail, and the output provides rail-to-rail performance. Based on a CMOS process, the family delivers 1.2 MHz bandwidth and 1.5 V/μs slew rate at a low supply voltage of 2.7 V. The combination of low power consumption, rail-to-rail performance, low-voltage operation, and small package options makes the LMV3XX family ideal for personal electronics such as cell phones, pagers, PDAs, and other battery-powered applications.
Features
- 80 μA supply current per channel
- 1.2 MHz gain bandwidth product
- Output voltage range: 0.01 V to 2.69 V
- Input voltage range: -0.25 V to +1.5 V
- 1.5 V/μs slew rate
- LMV321 is a drop-in replacement for other industry-standard LMV321 amplifiers: available in SC70-5 and SOT23-5 packages
- LMV358 is a drop-in replacement for other industry-standard LMV358 amplifiers: available in MSOP-8 and SOIC-8 packages
- LMV324 is a drop-in replacement for other industry-standard LMV324 amplifiers: available in SOIC-14 package
- Fully specified at +2.7 V and +5 V supplies
- Operating temperature range: -40°C to +125°C
Applications
- Low-cost general-purpose applications
- Mobile phones
- Portable test instruments
- Audio applications
- Digital cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4467 | $ 0.45 |
| 10+ | $ 0.3537 | $ 3.54 |
| 30+ | $ 0.3133 | $ 9.40 |
| 100+ | $ 0.2637 | $ 26.37 |
| 500+ | $ 0.2404 | $ 120.20 |
| 1,000+ | $ 0.228 | $ 228.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321 (single), LMV358 (dual), and LMV324 (quad) are a low-cost, voltage-feedback amplifier family, each consuming only 80 μA of supply current. The LMV3XX family is designed to operate from supply voltages of 2.7 V (±1.35 V) to 5.5 V (±2.75 V). The common-mode voltage range extends below the negative supply rail, and the output provides rail-to-rail performance. Based on a CMOS process, the family delivers 1.2 MHz bandwidth and 1.5 V/μs slew rate at a low supply voltage of 2.7 V. The combination of low power consumption, rail-to-rail performance, low-voltage operation, and small package options makes the LMV3XX family ideal for personal electronics such as cell phones, pagers, PDAs, and other battery-powered applications.
Features
- 80 μA supply current per channel
- 1.2 MHz gain bandwidth product
- Output voltage range: 0.01 V to 2.69 V
- Input voltage range: -0.25 V to +1.5 V
- 1.5 V/μs slew rate
- LMV321 is a drop-in replacement for other industry-standard LMV321 amplifiers: available in SC70-5 and SOT23-5 packages
- LMV358 is a drop-in replacement for other industry-standard LMV358 amplifiers: available in MSOP-8 and SOIC-8 packages
- LMV324 is a drop-in replacement for other industry-standard LMV324 amplifiers: available in SOIC-14 package
- Fully specified at +2.7 V and +5 V supplies
- Operating temperature range: -40°C to +125°C
Applications
- Low-cost general-purpose applications
- Mobile phones
- Portable test instruments
- Audio applications
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



