LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV358DMR2G-TUDI product image
  • LMV358DMR2G-TUDI thumbnail 1
  • LMV358DMR2G-TUDI thumbnail 2
  • LMV358DMR2G-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV358DMR2G-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV358DMR2G-TUDI
LCSC Part #
C52941470
Packaging
MSOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV358DMR2G-TUDI
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.229$ 1.15
50+$ 0.1798$ 8.99
150+$ 0.1587$ 23.81
500+$ 0.1324$ 66.20
2,500+$ 0.1206$ 301.50
5,000+$ 0.1136$ 568.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+85℃
Features-
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LMV321, LMV358, and LMV324 are CMOS single, dual, and quad low-voltage op-amps with rail-to-rail output swing. These amplifiers offer a cost-effective solution for applications where low power consumption and small package size are critical. Specifications are provided for operation at 2.7 V and 5 V supply voltages. Rail-to-rail operation delivers improved SNR performance. Ultra-low quiescent current makes this amplifier family ideal for portable battery-powered devices. The common-mode input range includes ground potential, making these devices suitable for low-side current sensing measurements. The ultra-small package allows placement close to the signal source on the PCB, reducing noise pickup.

Features

AI Translation
  • Single-supply operating voltage range: 2.7 V to 5.0 V
  • LMV321 single op-amp in ultra-small 5-pin SC70 package
  • No output crossover distortion
  • Industrial temperature range: -40℃ to +85℃
  • Rail-to-rail output
  • Low quiescent current: LMV358 dual op-amp max 220 μA per channel
  • No output phase reversal under input overdrive
  • RoHS compliant

Applications

AI Translation
  • Notebook computers and PDAs
  • Portable battery-powered instruments
  • Active filters