Tudi LMV358IDGKR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV358IDGKR-TUDI |
| LCSC Part # | C52941468 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 210uA 1.5MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 210uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321, LMV358, and LMV324 are single, dual, and quad low-voltage (2.7V to 5.5V) op amps with rail-to-rail output swing. These devices provide a cost-effective solution for applications requiring low supply voltage, space savings, and low cost. Designed for low supply voltage operation (2.7V to 5V), their performance meets or exceeds that of the LM358 and LM324 devices operating over a 5V to 30V supply range. These devices are available in packages as small as the DBV (SOT-23), making them suitable for a wide range of applications.
Features
- 2.7V and 5V performance
- Operating temperature range: -40°C to 125°C
- No crossover distortion
- Low supply current
- LMV321: 130 μA (typical)
- LMV358: 210 μA (typical)
- LMV324: 410 μA (typical)
- Rail-to-rail output swing
- ESD protection exceeds JESD 22 specification requirements
- 2000V Human Body Model
- 1000V Charged Device Model
Applications
- Smoke detectors
- Motion detectors
- Wearable devices
- Large and small home appliances
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1521 | $ 0.76 |
| 50+ | $ 0.1197 | $ 5.99 |
| 150+ | $ 0.1057 | $ 15.86 |
| 500+ | $ 0.0884 | $ 44.20 |
| 2,500+ | $ 0.0769 | $ 192.25 |
| 5,000+ | $ 0.0722 | $ 361.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 210uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321, LMV358, and LMV324 are single, dual, and quad low-voltage (2.7V to 5.5V) op amps with rail-to-rail output swing. These devices provide a cost-effective solution for applications requiring low supply voltage, space savings, and low cost. Designed for low supply voltage operation (2.7V to 5V), their performance meets or exceeds that of the LM358 and LM324 devices operating over a 5V to 30V supply range. These devices are available in packages as small as the DBV (SOT-23), making them suitable for a wide range of applications.
Features
- 2.7V and 5V performance
- Operating temperature range: -40°C to 125°C
- No crossover distortion
- Low supply current
- LMV321: 130 μA (typical)
- LMV358: 210 μA (typical)
- LMV324: 410 μA (typical)
- Rail-to-rail output swing
- ESD protection exceeds JESD 22 specification requirements
- 2000V Human Body Model
- 1000V Charged Device Model
Applications
- Smoke detectors
- Motion detectors
- Wearable devices
- Large and small home appliances
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



