LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV358IDR-TUDI product image
  • LMV358IDR-TUDI thumbnail 1
  • LMV358IDR-TUDI thumbnail 2
  • LMV358IDR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV358IDR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV358IDR-TUDI
LCSC Part #
C52941467
Packaging
SOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV358IDR-TUDI
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1045$ 0.52
50+$ 0.0828$ 4.14
150+$ 0.072$ 10.80
500+$ 0.0639$ 31.95
2,500+$ 0.0538$ 134.50
5,000+$ 0.0506$ 253.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV321, LMV358, and LMV324 are single, dual, and quad low-voltage (2.7V to 5.5V) op amps with rail-to-rail output swing. These devices provide a cost-effective solution for applications requiring low supply voltage, space savings, and low cost. Designed for low supply voltage operation (2.7V to 5V), their performance meets or exceeds that of the LM358 and LM324 devices operating over a 5V to 30V supply range. These devices are available in packages as small as the DBV (SOT-23), making them suitable for a wide range of applications.

Features

AI Translation
  • 2.7V and 5V performance
  • Operating temperature range: -40°C to 125°C
  • No crossover distortion
  • Low supply current
    • LMV321: 130 μA (typical)
    • LMV358: 210 μA (typical)
    • LMV324: 410 μA (typical)
  • Rail-to-rail output swing
  • ESD protection exceeds JESD 22 specification requirements
    • 2000V Human Body Model
    • 1000V Charged Device Model

Applications

AI Translation
  • Smoke detectors
  • Motion detectors
  • Wearable devices
  • Large and small home appliances
  • Motor control