Tudi LMV358IDT-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV358IDT-TUDI |
| LCSC Part # | C52941466 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321/LMV358/LMV324 series (single, dual, and quad) address the need for low-cost, general-purpose op-amps. They operate from voltages as low as 2.7 V, featuring rail-to-rail input and output, 145 μA quiescent current, and 1 MHz gain-bandwidth product. With such low power consumption and sufficient gain-bandwidth product for a wide range of applications, these op-amps are ideal for battery-powered and portable device applications. The LMV321 is available in a space-saving 5-pin SOT23-5 package, simplifying PCB design. The SOT23-5 package offers two pin configurations to meet all application requirements.
Features
- Operating voltage range: VCC = 2.7 to 6 V
- Rail-to-rail input and output
- Extended common-mode input voltage range (VDD - 0.2 V to VCC + 0.2 V)
- Low quiescent current: 145 μA
- Gain bandwidth product: 1 MHz
- ESD immunity: 2 kV
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.111 | $ 0.56 |
| 50+ | $ 0.0878 | $ 4.39 |
| 150+ | $ 0.0762 | $ 11.43 |
| 500+ | $ 0.0675 | $ 33.75 |
| 2,500+ | $ 0.0577 | $ 144.25 |
| 5,000+ | $ 0.0542 | $ 271.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321/LMV358/LMV324 series (single, dual, and quad) address the need for low-cost, general-purpose op-amps. They operate from voltages as low as 2.7 V, featuring rail-to-rail input and output, 145 μA quiescent current, and 1 MHz gain-bandwidth product. With such low power consumption and sufficient gain-bandwidth product for a wide range of applications, these op-amps are ideal for battery-powered and portable device applications. The LMV321 is available in a space-saving 5-pin SOT23-5 package, simplifying PCB design. The SOT23-5 package offers two pin configurations to meet all application requirements.
Features
- Operating voltage range: VCC = 2.7 to 6 V
- Rail-to-rail input and output
- Extended common-mode input voltage range (VDD - 0.2 V to VCC + 0.2 V)
- Low quiescent current: 145 μA
- Gain bandwidth product: 1 MHz
- ESD immunity: 2 kV
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



