LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV358IPT-TUDI product image
  • LMV358IPT-TUDI thumbnail 1
  • LMV358IPT-TUDI thumbnail 2
  • LMV358IPT-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV358IPT-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV358IPT-TUDI
LCSC Part #
C52941465
Packaging
TSSOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV358IPT-TUDI
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1901$ 0.95
50+$ 0.1495$ 7.48
150+$ 0.1321$ 19.82
500+$ 0.1104$ 55.20
2,500+$ 0.0961$ 240.25
5,000+$ 0.0903$ 451.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Single Supply2.7V~6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV321/LMV358/LMV324 series (single, dual, and quad) address the need for low-cost, general-purpose op-amps. They operate from voltages as low as 2.7 V, featuring rail-to-rail input and output, 145 μA quiescent current, and 1 MHz gain-bandwidth product. With such low power consumption and sufficient gain-bandwidth product for a wide range of applications, these op-amps are ideal for battery-powered and portable device applications. The LMV321 is available in a space-saving 5-pin SOT23-5 package, simplifying PCB design. The SOT23-5 package offers two pin configurations to meet all application requirements.

Features

AI Translation
  • Operating voltage range: VCC = 2.7 to 6 V
  • Rail-to-rail input and output
  • Extended common-mode input voltage range (VDD - 0.2 V to VCC + 0.2 V)
  • Low quiescent current: 145 μA
  • Gain bandwidth product: 1 MHz
  • ESD immunity: 2 kV

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation