LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV358LIST-TUDI product image
  • LMV358LIST-TUDI thumbnail 1
  • LMV358LIST-TUDI thumbnail 2
  • LMV358LIST-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV358LIST-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV358LIST-TUDI
LCSC Part #
C52941459
Packaging
MSOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV358LIST-TUDI
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2786$ 1.39
50+$ 0.217$ 10.85
150+$ 0.1907$ 28.61
500+$ 0.1578$ 78.90
2,500+$ 0.1431$ 357.75
5,000+$ 0.1343$ 671.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV321L, LMV358L, and LMV324L are single, dual, and quad op-amps with rail-to-rail output capability. They are designed for low-voltage (2.7 V to 5.5 V) operation, offering improved performance compared to the industry-standard LM3xx series. These devices are available in miniature packages suited for compact portable electronic applications, and can be placed closer to the actual signal source. The LMV321L, LMV358L, and LMV324L provide a complete and cost-effective solution for cost-sensitive application designs.

Features

AI Translation
  • Low power consumption: 250 μA max at 5 V
  • Low offset voltage: 7 mV max at 25 °C
  • Industrial temperature range: -40 °C to +125 °C
  • Low supply voltage: 2.7 V to 5.5 V
  • Gain bandwidth product: 1.3 MHz
  • Miniature package

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation