Tudi LMV358M8G-13-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV358M8G-13-TUDI |
| LCSC Part # | C52941458 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 190uA 1.5MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 190uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321/LMV358/LMV324 are low-voltage (2.7V to 5.5V) single, dual, and quad op-amps. These devices are designed to effectively reduce cost and board space for low-voltage applications. They feature rail-to-rail output swing capability with an input common-mode voltage range that includes ground. They also deliver efficient power-to-performance ratio, providing 1 MHz bandwidth and 1 V/μs slew rate at low supply current. Placing the devices close to the signal source reduces noise pickup and improves signal integrity. The LMV321 is available in a 5-pin SOT23/SOT70 package to minimize space on PCBs and in portable electronics. The LMV324 is available in SOP14 and TSSOP14 packages. The LMV358 is available in MSOP8 and SOP8 packages.
Features
- Guaranteed 2.7V and 5V performance, crossover distortion-free
- Operating temperature range (-40°C to +125°C)
- Gain bandwidth product 1 MHz
- Low supply current
- LMV321 typical 110μA
- LMV358 typical 190μA
- LMV324 typical 340μA
- Rail-to-rail output swing
- Input common-mode voltage range (-0.2V to V+ -0.8V)
- Standard CMOS process
Applications
- Active filter
- General-purpose low-voltage applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1521 | $ 0.76 |
| 50+ | $ 0.1197 | $ 5.99 |
| 150+ | $ 0.1057 | $ 15.86 |
| 500+ | $ 0.0884 | $ 44.20 |
| 2,500+ | $ 0.0769 | $ 192.25 |
| 5,000+ | $ 0.0722 | $ 361.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 190uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321/LMV358/LMV324 are low-voltage (2.7V to 5.5V) single, dual, and quad op-amps. These devices are designed to effectively reduce cost and board space for low-voltage applications. They feature rail-to-rail output swing capability with an input common-mode voltage range that includes ground. They also deliver efficient power-to-performance ratio, providing 1 MHz bandwidth and 1 V/μs slew rate at low supply current. Placing the devices close to the signal source reduces noise pickup and improves signal integrity. The LMV321 is available in a 5-pin SOT23/SOT70 package to minimize space on PCBs and in portable electronics. The LMV324 is available in SOP14 and TSSOP14 packages. The LMV358 is available in MSOP8 and SOP8 packages.
Features
- Guaranteed 2.7V and 5V performance, crossover distortion-free
- Operating temperature range (-40°C to +125°C)
- Gain bandwidth product 1 MHz
- Low supply current
- LMV321 typical 110μA
- LMV358 typical 190μA
- LMV324 typical 340μA
- Rail-to-rail output swing
- Input common-mode voltage range (-0.2V to V+ -0.8V)
- Standard CMOS process
Applications
- Active filter
- General-purpose low-voltage applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



