LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV358Q1MMX/NOPB-TUDI product image
  • LMV358Q1MMX/NOPB-TUDI thumbnail 1
  • LMV358Q1MMX/NOPB-TUDI thumbnail 2
  • LMV358Q1MMX/NOPB-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV358Q1MMX/NOPB-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV358Q1MMX/NOPB-TUDI
LCSC Part #
C52941454
Packaging
MSOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV358Q1MMX/NOPB-TUDI
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5336$ 0.53
10+$ 0.4327$ 4.33
30+$ 0.3831$ 11.49
100+$ 0.3319$ 33.19
500+$ 0.3025$ 151.25
1,000+$ 0.287$ 287.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LMV358-N and LMV324-N are low-voltage versions of the dual and quad general-purpose op-amps LM358 and LM324, operating over a supply voltage range of 2.7V to 5.5V. LMV321-N is the single-channel version. LMV321-N, LMV358-N, and LMV324-N are cost-effective solutions for designs with stringent requirements for low-voltage operation, space efficiency, and low cost. These devices meet or exceed the specifications of the common LM358 and LM324. LMV321-N, LMV358-N, and LMV324-N feature rail-to-rail output swing capability, with an input common-mode voltage range that includes ground. All devices offer excellent speed-to-power performance, achieving 1 MHz bandwidth and 1 V/μs slew rate at low supply current.

Features

AI Translation
  • 2.7V and 5.5V operating voltage performance
  • Operating temperature range: -40℃ ~ 125℃
  • No crossover distortion
  • Low supply current
  • LMV321: 130μA (typical)
  • LMV358: 210μA (typical)
  • LMV324: 410μA (typical)
  • Rail-to-rail output swing
  • ESD protection exceeds JESD 22 specification requirements
  • 2000V Human Body Model
  • 1000V Charged Device Model

Applications

AI Translation
  • Active filter
  • General-purpose low-voltage applications
  • General-purpose portable devices