Tudi LMV358QDR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV358QDR-TUDI |
| LCSC Part # | C52941450 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices are single, dual, and quad low-voltage (2.7V to 5.5V) op-amps with rail-to-rail output swing. These devices provide a cost-effective solution for applications requiring low operating voltage, space savings, and low cost. These amplifiers are designed for low operating voltages (2.7V to 5V), with performance specifications that meet or exceed those of the LM358 and LM324 devices operating over a 5V to 30V supply range.
Features
- 2.7V and 5V supply voltage operation
- Operating temperature range: -40℃ to 125℃
- No crossover distortion
- Low supply current
- LMV358: 210 μA (typical)
- LMV324: 410 μA (typical)
- Rail-to-rail output swing
- ESD protection exceeds JESD 22 specification — 2000V Human Body Model
- 1000V Charged Device Model
Applications
- Desktop computers
- HVAC
- Motor control
- Netbooks
- Portable media players
- Power supplies
- Professional mixing consoles
- Refrigerators
- Washing machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5274 | $ 0.53 |
| 10+ | $ 0.4265 | $ 4.27 |
| 30+ | $ 0.3769 | $ 11.31 |
| 100+ | $ 0.3273 | $ 32.73 |
| 500+ | $ 0.2963 | $ 148.15 |
| 1,000+ | $ 0.2823 | $ 282.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices are single, dual, and quad low-voltage (2.7V to 5.5V) op-amps with rail-to-rail output swing. These devices provide a cost-effective solution for applications requiring low operating voltage, space savings, and low cost. These amplifiers are designed for low operating voltages (2.7V to 5V), with performance specifications that meet or exceed those of the LM358 and LM324 devices operating over a 5V to 30V supply range.
Features
- 2.7V and 5V supply voltage operation
- Operating temperature range: -40℃ to 125℃
- No crossover distortion
- Low supply current
- LMV358: 210 μA (typical)
- LMV324: 410 μA (typical)
- Rail-to-rail output swing
- ESD protection exceeds JESD 22 specification — 2000V Human Body Model
- 1000V Charged Device Model
Applications
- Desktop computers
- HVAC
- Motor control
- Netbooks
- Portable media players
- Power supplies
- Professional mixing consoles
- Refrigerators
- Washing machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



