LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV358QPWR-TUDI product image
  • LMV358QPWR-TUDI thumbnail 1
  • LMV358QPWR-TUDI thumbnail 2
  • LMV358QPWR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV358QPWR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV358QPWR-TUDI
LCSC Part #
C52941449
Packaging
TSSOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV358QPWR-TUDI
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5274$ 0.53
10+$ 0.4265$ 4.27
30+$ 0.3769$ 11.31
100+$ 0.3273$ 32.73
500+$ 0.2963$ 148.15
1,000+$ 0.2823$ 282.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This series of devices are single, dual, and quad low-voltage (2.7V to 5.5V) op-amps with rail-to-rail output swing. These devices provide a cost-effective solution for applications requiring low operating voltage, space savings, and low cost. These amplifiers are designed for low operating voltages (2.7V to 5V), with performance specifications that meet or exceed those of the LM358 and LM324 devices operating over a 5V to 30V supply range.

Features

AI Translation
  • 2.7V and 5V supply voltage operation
  • Operating temperature range: -40℃ to 125℃
  • No crossover distortion
  • Low supply current
    • LMV358: 210 μA (typical)
    • LMV324: 410 μA (typical)
  • Rail-to-rail output swing
  • ESD protection exceeds JESD 22 specification — 2000V Human Body Model
  • 1000V Charged Device Model

Applications

AI Translation
  • Desktop computers
  • HVAC
  • Motor control
  • Netbooks
  • Portable media players
  • Power supplies
  • Professional mixing consoles
  • Refrigerators
  • Washing machines