Tudi MAX4092AUA-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | MAX4092AUA-TUDI |
| LCSC Part # | C52941426 |
| Package | MSOP-8 |
| Customer # | |
| Description | 2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
493
493
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0209 | $ 2.02 |
10+ | $ 1.7169 | $ 17.17 |
30+ | $ 1.5277 | $ 45.83 |
100+ | $ 1.3323 | $ 133.23 |
500+ | $ 1.2454 | $ 622.70 |
1,000+ | $ 1.2066 | $ 1206.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$