Tudi MAX4246ASA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX4246ASA-TUDI |
| LCSC Part # | C52941423 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX4246 is a micropower, low-cost amplifier operating from 2.5V to 5.5V supplies. Despite its low quiescent current, the MAX4246 delivers excellent overall performance and versatility. The device features a rail-to-rail output voltage range that extends to within 10mV of each supply rail, providing maximum output dynamic range and excellent overload recovery. The MAX4246 is unity-gain stable with a gain-bandwidth product of 1.5MHz (typical). It offers high CMRR and PSRR performance and can operate from dual supplies as low as 2.5V. These characteristics make the MAX4246 ideal for dual-supply, battery-powered applications. The MAX4246 can serve as a drop-in replacement for many commercially available op amps to reduce power consumption and improve output range and performance.
Features
- Rail-to-rail input and output voltage swing
- 320 μA (typical) quiescent current per amplifier
- Single-supply +2.5V to +5.5V supply voltage range
- 110dB open-loop gain with 2kΩ load
- 0.01% THD with 100kΩ load
- Unity-gain stable driving up to 470pF capacitive load
- No phase reversal under input overdrive
Applications
- Portable communication equipment
- Single-supply zero-crossing detector
- Instruments and terminals
- Electronic ignition modules
- Infrared receivers
- Sensor signal detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5842 | $ 2.58 |
| 10+ | $ 2.1959 | $ 21.96 |
| 30+ | $ 1.9527 | $ 58.58 |
| 100+ | $ 1.6047 | $ 160.47 |
| 500+ | $ 1.4935 | $ 746.75 |
| 1,000+ | $ 1.4436 | $ 1443.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX4246 is a micropower, low-cost amplifier operating from 2.5V to 5.5V supplies. Despite its low quiescent current, the MAX4246 delivers excellent overall performance and versatility. The device features a rail-to-rail output voltage range that extends to within 10mV of each supply rail, providing maximum output dynamic range and excellent overload recovery. The MAX4246 is unity-gain stable with a gain-bandwidth product of 1.5MHz (typical). It offers high CMRR and PSRR performance and can operate from dual supplies as low as 2.5V. These characteristics make the MAX4246 ideal for dual-supply, battery-powered applications. The MAX4246 can serve as a drop-in replacement for many commercially available op amps to reduce power consumption and improve output range and performance.
Features
- Rail-to-rail input and output voltage swing
- 320 μA (typical) quiescent current per amplifier
- Single-supply +2.5V to +5.5V supply voltage range
- 110dB open-loop gain with 2kΩ load
- 0.01% THD with 100kΩ load
- Unity-gain stable driving up to 470pF capacitive load
- No phase reversal under input overdrive
Applications
- Portable communication equipment
- Single-supply zero-crossing detector
- Instruments and terminals
- Electronic ignition modules
- Infrared receivers
- Sensor signal detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



