Tudi TLV6001UIDBVR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TLV6001UIDBVR-TUDI |
| LCSC Part # | C52941417 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV600x series single-channel, dual-channel, and quad-channel op amps are designed for general-purpose applications. These devices feature rail-to-rail input and output swing, low quiescent current (typical: 75μA), high bandwidth (1MHz), and low noise (28 nV/√Hz at 1KHz), making them highly attractive in applications requiring a good balance between cost and performance, such as consumer electronics, smoke detectors, and white goods. The TLV600x offers low input bias current (typical: ±1pA), suitable for applications with source impedances up to the megohm range. The TLV600x is designed with robustness and durability for circuit designers. The device maintains unity-gain stability with capacitive loads up to 150pF, integrates an RF/EMI rejection filter, operates without phase reversal under drive conditions, and provides high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V), with a rated operating temperature range of -40°C to 125°C.
Features
- Precision amplifier for cost-sensitive systems
- Low quiescent current: 75μA per channel
- Supply voltage range: 1.8V to 5.5V
- Rail-to-rail input and output
- Gain bandwidth: 1MHz
- Low input bias current: 1pA
- Offset voltage: 0.75mV
- Unity-gain stable
- Operating temperature range: -40℃ to 125℃
Applications
- Industrial and consumer electronics
- Portable devices
- Portable blood glucose meter systems
- Smoke detectors
- White goods
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2662 | $ 1.33 |
| 50+ | $ 0.2093 | $ 10.47 |
| 150+ | $ 0.185 | $ 27.75 |
| 500+ | $ 0.1546 | $ 77.30 |
| 3,000+ | $ 0.1345 | $ 403.50 |
| 6,000+ | $ 0.1264 | $ 758.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV600x series single-channel, dual-channel, and quad-channel op amps are designed for general-purpose applications. These devices feature rail-to-rail input and output swing, low quiescent current (typical: 75μA), high bandwidth (1MHz), and low noise (28 nV/√Hz at 1KHz), making them highly attractive in applications requiring a good balance between cost and performance, such as consumer electronics, smoke detectors, and white goods. The TLV600x offers low input bias current (typical: ±1pA), suitable for applications with source impedances up to the megohm range. The TLV600x is designed with robustness and durability for circuit designers. The device maintains unity-gain stability with capacitive loads up to 150pF, integrates an RF/EMI rejection filter, operates without phase reversal under drive conditions, and provides high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V), with a rated operating temperature range of -40°C to 125°C.
Features
- Precision amplifier for cost-sensitive systems
- Low quiescent current: 75μA per channel
- Supply voltage range: 1.8V to 5.5V
- Rail-to-rail input and output
- Gain bandwidth: 1MHz
- Low input bias current: 1pA
- Offset voltage: 0.75mV
- Unity-gain stable
- Operating temperature range: -40℃ to 125℃
Applications
- Industrial and consumer electronics
- Portable devices
- Portable blood glucose meter systems
- Smoke detectors
- White goods
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



