LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TLV6002QDRQ1-TUDI product image
  • TLV6002QDRQ1-TUDI thumbnail 1
  • TLV6002QDRQ1-TUDI thumbnail 2
  • TLV6002QDRQ1-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi TLV6002QDRQ1-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TLV6002QDRQ1-TUDI
LCSC Part #
C52941413
Packaging
SOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi TLV6002QDRQ1-TUDI
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5274$ 0.53
10+$ 0.4265$ 4.27
30+$ 0.3769$ 11.31
100+$ 0.3273$ 32.73
500+$ 0.2963$ 148.15
1,000+$ 0.2823$ 282.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
FeaturesEMI filtering/RF suppression
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV600x series single-channel, dual-channel, and quad-channel op amps are designed for general-purpose applications. These devices feature rail-to-rail input and output swing, low quiescent current (typical: 75μA), high bandwidth (1MHz), and low noise (28 nV/√Hz at 1KHz), making them highly attractive in applications requiring a good balance between cost and performance, such as consumer electronics, smoke detectors, and white goods. The TLV600x offers low input bias current (typical: ±1pA), suitable for applications with source impedances up to the megohm range. The TLV600x is designed with robustness and durability for circuit designers. The device maintains unity-gain stability with capacitive loads up to 150pF, integrates an RF/EMI rejection filter, operates without phase reversal under drive conditions, and provides high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V), with a rated operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Precision amplifier for cost-sensitive systems
  • Low quiescent current: 75μA per channel
  • Supply voltage range: 1.8V to 5.5V
  • Rail-to-rail input and output
  • Gain bandwidth: 1MHz
  • Low input bias current: 1pA
  • Offset voltage: 0.75mV
  • Unity-gain stable
  • Operating temperature range: -40℃ to 125℃

Applications

AI Translation
  • Industrial and consumer electronics
  • Portable devices
  • Portable blood glucose meter systems
  • Smoke detectors
  • White goods