Tudi TLV9002IPWR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TLV9002IPWR-TUDI |
| LCSC Part # | C52941403 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV900x series includes single, dual, and quad-channel low-voltage operational amplifiers with an operating voltage range of 2.1V to 5.5V, featuring rail-to-rail input and output swing capability. These op-amps provide a cost-effective solution for space-constrained applications requiring low-voltage operation and the ability to drive high-capacitive loads. The TLV900x series features a robust design that simplifies circuit design and is unity-gain stable.
Features
- Scalable CMOS amplifier for low-cost applications
- Rail-to-rail input and output
- Unity-gain bandwidth: 1MHz
- Low quiescent current: 85μA/channel
- Unity-gain stable
- Operates from supply voltages as low as 2.1V
- Enhanced stability driving higher capacitive loads due to resistive open-loop output impedance
- Operating temperature range: -40℃ to 125℃
Applications
- Sensor signal conditioning
- Active filters
- Low-side current sensing
- Smoke detectors
- Wearable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1405$ 0.1124 | $ 0.56 |
| 50+ | $ 0.1108$ 0.0887 | $ 4.44 |
| 150+ | $ 0.096$ 0.0768 | $ 11.52 |
| 500+ | $ 0.0849$ 0.0680 | $ 34.00 |
| 2,500+ | $ 0.0724$ 0.0580 | $ 145.00 |
| 5,000+ | $ 0.068$ 0.0544 | $ 272.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV900x series includes single, dual, and quad-channel low-voltage operational amplifiers with an operating voltage range of 2.1V to 5.5V, featuring rail-to-rail input and output swing capability. These op-amps provide a cost-effective solution for space-constrained applications requiring low-voltage operation and the ability to drive high-capacitive loads. The TLV900x series features a robust design that simplifies circuit design and is unity-gain stable.
Features
- Scalable CMOS amplifier for low-cost applications
- Rail-to-rail input and output
- Unity-gain bandwidth: 1MHz
- Low quiescent current: 85μA/channel
- Unity-gain stable
- Operates from supply voltages as low as 2.1V
- Enhanced stability driving higher capacitive loads due to resistive open-loop output impedance
- Operating temperature range: -40℃ to 125℃
Applications
- Sensor signal conditioning
- Active filters
- Low-side current sensing
- Smoke detectors
- Wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



