Worldsemi WS2812B-2427-V6
| Manufacturer | WorldsemiAsian Brands |
| MPN | WS2812B-2427-V6 |
| LCSC Part # | C52941389 |
| Packaging | SMD-4P,2.7x2.4mm |
| Customer # | |
| Key Attributes | SMD-4P,2.7x2.4mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Worldsemi | |
| Packaging | SMD-4P,2.7x2.4mm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Integrated intelligent reverse connection protection function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This intelligent externally-controlled LED light source integrates the control circuit and light-emitting circuit into a single component, with each element forming one pixel. Each pixel incorporates an intelligent digital interface data latch signal reshaping amplifier driver circuit, a high-precision internal oscillator, and a programmable constant-current control section, effectively ensuring high consistency in light color and output. The data protocol uses single-wire return-to-zero (RZ) communication. After power-on reset, each pixel receives data from the controller via the DIN pin. The first 24 bits received are extracted by the first pixel and stored in its internal data latch; the remaining data is reshaped and amplified by the internal reshaping circuit, then forwarded through the DO port to the next cascaded pixel — each pixel transmission reduces the data by 24 bits. Pixels employ automatic reshaping and forwarding technology, so the cascade count is not limited by signal transmission constraints, only by signal transmission speed requirements. The port scan frequency of up to 2KHz ensures no flickering even when captured by high-definition cameras, making it ideal for high-speed motion product applications. A reset time of over 280μs prevents false resets even in the event of an interrupt, enabling support for lower-frequency, more cost-effective microcontrollers. The LED offers the advantages of low-voltage drive, environmental friendliness and energy efficiency, high brightness, wide scattering angle, excellent consistency, low power consumption, and ultra-long lifespan. Integrating the control circuit inside the LED simplifies the overall circuit, reduces the form factor, and makes installation more convenient.
Features
- Single power supply shared by control circuit and LED point light source.
- Control circuit and RGB chip integrated in 2427 package, forming a complete externally-controlled pixel.
- Built-in signal reshaping circuit; each pixel reshapes received signals before output, preventing waveform distortion accumulation along the line.
- Built-in power-on reset and power-down reset circuits.
- Each pixel supports 256-level brightness per primary color, enabling full 16777216-color true-color display.
- Port scan frequency: 2KHz/s.
- Serial cascade interface; data reception and decoding via single signal line.
- No additional circuitry required when transmission distance between any two points does not exceed 2 meters.
- Cascade count no less than 1024 pixels at 30 fps refresh rate.
- Data transmission speed up to 800Kbps.
- High color consistency, excellent cost performance.
- Reverse power protection; no damage from reverse polarity connection.
- No external electronic components required, including capacitors.
- Bidirectional signal input support; data input and output ports freely interchangeable.
- Static power consumption below 1μA; 3.3V supply compatible.
Applications
- LED full-color flexible light strip
- LED full-color rigid light strip
- LED guardrail tube
- LED point light source
- Electrical equipment chaser lights
- Consumer electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1065 | $ 0.53 |
| 50+ | $ 0.0846 | $ 4.23 |
| 150+ | $ 0.0737 | $ 11.06 |
| 500+ | $ 0.0655 | $ 32.75 |
| 3,500+ | $ 0.0589 | $ 206.15 |
| 7,000+ | $ 0.0557 | $ 389.90 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Worldsemi | |
| Packaging | SMD-4P,2.7x2.4mm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Integrated intelligent reverse connection protection function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This intelligent externally-controlled LED light source integrates the control circuit and light-emitting circuit into a single component, with each element forming one pixel. Each pixel incorporates an intelligent digital interface data latch signal reshaping amplifier driver circuit, a high-precision internal oscillator, and a programmable constant-current control section, effectively ensuring high consistency in light color and output. The data protocol uses single-wire return-to-zero (RZ) communication. After power-on reset, each pixel receives data from the controller via the DIN pin. The first 24 bits received are extracted by the first pixel and stored in its internal data latch; the remaining data is reshaped and amplified by the internal reshaping circuit, then forwarded through the DO port to the next cascaded pixel — each pixel transmission reduces the data by 24 bits. Pixels employ automatic reshaping and forwarding technology, so the cascade count is not limited by signal transmission constraints, only by signal transmission speed requirements. The port scan frequency of up to 2KHz ensures no flickering even when captured by high-definition cameras, making it ideal for high-speed motion product applications. A reset time of over 280μs prevents false resets even in the event of an interrupt, enabling support for lower-frequency, more cost-effective microcontrollers. The LED offers the advantages of low-voltage drive, environmental friendliness and energy efficiency, high brightness, wide scattering angle, excellent consistency, low power consumption, and ultra-long lifespan. Integrating the control circuit inside the LED simplifies the overall circuit, reduces the form factor, and makes installation more convenient.
Features
- Single power supply shared by control circuit and LED point light source.
- Control circuit and RGB chip integrated in 2427 package, forming a complete externally-controlled pixel.
- Built-in signal reshaping circuit; each pixel reshapes received signals before output, preventing waveform distortion accumulation along the line.
- Built-in power-on reset and power-down reset circuits.
- Each pixel supports 256-level brightness per primary color, enabling full 16777216-color true-color display.
- Port scan frequency: 2KHz/s.
- Serial cascade interface; data reception and decoding via single signal line.
- No additional circuitry required when transmission distance between any two points does not exceed 2 meters.
- Cascade count no less than 1024 pixels at 30 fps refresh rate.
- Data transmission speed up to 800Kbps.
- High color consistency, excellent cost performance.
- Reverse power protection; no damage from reverse polarity connection.
- No external electronic components required, including capacitors.
- Bidirectional signal input support; data input and output ports freely interchangeable.
- Static power consumption below 1μA; 3.3V supply compatible.
Applications
- LED full-color flexible light strip
- LED full-color rigid light strip
- LED guardrail tube
- LED point light source
- Electrical equipment chaser lights
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



