Tudi TSV321RILT-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TSV321RILT-TUDI |
| LCSC Part # | C52941340 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 45mA 1 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | Tudi TSV321RILT-TUDI |
| Alternative Parts | 16 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOT-23-5 | |
| Output Current | 45mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | - | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOT-23-5 | |
| Output Current | 45mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | - | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
TSV321, TSV358, and TSV324 are single, dual, and quad op-amps with rail-to-rail output capability. They are designed for low-voltage (2.7 V ~ 5.5 V) operation with improved performance over the industry-standard LM3xx series. Available in compact packages, these devices are suitable for small portable electronic applications and can be placed closer to the actual signal source. The TSV321, TSV358, and TSV324 offer a complete, cost-effective solution for cost-sensitive application designs.
Features
- Low power consumption: 250 μA max at 5 V
- Low offset voltage: 7 mV max at 25°C
- Industrial temperature range: -40°C to +125°C
- Low supply voltage: 2.7 V ~ 5.5 V
- Gain bandwidth product: 1.3 MHz
Applications
- Battery-powered applications
- Audio driving (headphone driver)
- Sensor signal conditioning
- Laptops/portable computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1872$ 0.1498 | $ 0.75 |
| 50+ | $ 0.1479$ 0.1184 | $ 5.92 |
| 150+ | $ 0.131$ 0.1048 | $ 15.72 |
| 500+ | $ 0.11$ 0.0880 | $ 44.00 |
| 3,000+ | $ 0.1007$ 0.0806 | $ 241.80 |
| 6,000+ | $ 0.0951$ 0.0761 | $ 456.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOT-23-5 | |
| Output Current | 45mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | - | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOT-23-5 | |
| Output Current | 45mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | - | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
TSV321, TSV358, and TSV324 are single, dual, and quad op-amps with rail-to-rail output capability. They are designed for low-voltage (2.7 V ~ 5.5 V) operation with improved performance over the industry-standard LM3xx series. Available in compact packages, these devices are suitable for small portable electronic applications and can be placed closer to the actual signal source. The TSV321, TSV358, and TSV324 offer a complete, cost-effective solution for cost-sensitive application designs.
Features
- Low power consumption: 250 μA max at 5 V
- Low offset voltage: 7 mV max at 25°C
- Industrial temperature range: -40°C to +125°C
- Low supply voltage: 2.7 V ~ 5.5 V
- Gain bandwidth product: 1.3 MHz
Applications
- Battery-powered applications
- Audio driving (headphone driver)
- Sensor signal conditioning
- Laptops/portable computers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSV321RAIYLT-TUDI | Tudi | SOT-23-5 | 500 | $0.3900 $0.4874 | ||
| TSV321RIYLT-TUDI | Tudi | SOT-23-5 | 495 | $0.3874 $0.4842 | ||
| TSV321RAILT-TUDI | Tudi | SOT-23-5 | 485 | $0.1131 $0.1413 | ||
| LMV321LILT-TUDI | Tudi | SOT-23-5 | 410 | $ 0.0517 | ||
| LMV321AS5X-TUDI | Tudi | SOT-23-5 | 340 | $ 0.0758 | ||
| LMV321Q3M5X/NOPB-TUDI | Tudi | SOT-23-5 | 497 | $ 0.5517 | ||
| LMV321AIDBVR-TUDI | Tudi | SOT-23-5 | 460 | $ 0.0601 | ||
| LMV321AQDBVRQ1-TUDI | Tudi | SOT-23-5 | 490 | $ 0.3128 | ||
| LMV321WG-7-TUDI | Tudi | SOT-23-5 | 480 | $ 0.0923 | ||
| LPV321M5X/NOPB-TUDI | Tudi | SOT-23-5 | 500 | $ 0.3659 | ||
| LMV321SN3T1G-TUDI | Tudi | SOT-23-5 | 460 | $ 0.1145 | ||
| LMV321Q1M5X/NOPB-TUDI | Tudi | SOT-23-5 | 480 | $ 0.5517 | ||
| LMV321M5X/NOPB-TUDI | Tudi | SOT-23-5 | 100 | $ 0.052 | ||
| LMV321IDBVR-TUDI | Tudi | SOT-23-5 | 23,490 | $ 0.0529 | ||
| LMV321AUIDBVR-TUDI | Tudi | SOT-23-5 | 460 | $ 0.0722 | ||
| LMV321AUQDBVRQ1-TUDI | Tudi | SOT-23-5 | 500 | $ 0.3427 |



