LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TSV324IYPT-TUDI product image
  • TSV324IYPT-TUDI thumbnail 1
  • TSV324IYPT-TUDI thumbnail 2
  • TSV324IYPT-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi TSV324IYPT-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TSV324IYPT-TUDI
LCSC Part #
C52941331
Packaging
TSSOP-14
Customer #
Key Attributes
4 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi TSV324IYPT-TUDI
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1555$ 1.16
10+$ 0.9601$ 9.60
30+$ 0.853$ 25.59
100+$ 0.7305$ 73.05
500+$ 0.6778$ 338.90
1,000+$ 0.653$ 653.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TSV321, TSV358, and TSV324 are single, dual, and quad op-amps with rail-to-rail output capability. Designed for low-voltage operation with a supply voltage range of 2.7 V to 5.5 V, they offer improved performance over the industry-standard LM3xx series. Available in compact packages, these devices are well-suited for small portable electronic applications and can be placed closer to the actual signal source. The TSV321, TSV358, and TSV324 provide a complete, cost-effective solution for cost-sensitive application designs.

Features

AI Translation
  • Low power consumption: 250 μA max at 5 V
  • Low offset voltage: 7 mV max at 25 °C
  • Industrial temperature range: -40 °C ~ +125 °C
  • Low supply voltage: 2.7 V ~ 5.5 V
  • Gain bandwidth product: 1.3 MHz
  • Small package

Applications

AI Translation
  • Battery-powered applications
  • Audio driving
  • Sensor signal conditioning
  • Laptops