LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TSV358AIDT-TUDI product image
  • TSV358AIDT-TUDI thumbnail 1
  • TSV358AIDT-TUDI thumbnail 2
  • TSV358AIDT-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi TSV358AIDT-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TSV358AIDT-TUDI
LCSC Part #
C52941330
Packaging
SOP-8
Customer #
Key Attributes
2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi TSV358AIDT-TUDI
In-Stock: 468
468 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9911$ 0.99
10+$ 0.8236$ 8.24
30+$ 0.7305$ 21.92
100+$ 0.6266$ 62.66
500+$ 0.5801$ 290.05
1,000+$ 0.5599$ 559.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TSV321, TSV358, and TSV324 are single, dual, and quad op-amps with rail-to-rail output capability. They are designed for low-voltage (2.7 V ~ 5.5 V) operation with improved performance over the industry-standard LM3xx series. Available in compact packages, these devices are suitable for small portable electronic applications and can be placed closer to the actual signal source. The TSV321, TSV358, and TSV324 offer a complete, cost-effective solution for cost-sensitive application designs.

Features

AI Translation
  • Low power consumption: 250 μA max at 5 V
  • Low offset voltage: 7 mV max at 25°C
  • Industrial temperature range: -40°C to +125°C
  • Low supply voltage: 2.7 V ~ 5.5 V
  • Gain bandwidth product: 1.3 MHz

Applications

AI Translation
  • Battery-powered applications
  • Audio driving (headphone driver)
  • Sensor signal conditioning
  • Laptops/portable computers