Tudi TSV358AIYPT-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TSV358AIYPT-TUDI |
| LCSC Part # | C52941326 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TSV321, TSV358, and TSV324 are single, dual, and quad op-amps with rail-to-rail output capability. Designed for low-voltage operation with a supply voltage range of 2.7 V to 5.5 V, they offer improved performance over the industry-standard LM3xx series. Available in compact packages, these devices are well-suited for small portable electronic applications and can be placed closer to the actual signal source. The TSV321, TSV358, and TSV324 provide a complete, cost-effective solution for cost-sensitive application designs.
Features
- Low power consumption: 250 μA max at 5 V
- Low offset voltage: 7 mV max at 25 °C
- Industrial temperature range: -40 °C ~ +125 °C
- Low supply voltage: 2.7 V ~ 5.5 V
- Gain bandwidth product: 1.3 MHz
- Small package
Applications
- Battery-powered applications
- Audio driving
- Sensor signal conditioning
- Laptops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7026 | $ 0.70 |
| 10+ | $ 0.5692 | $ 5.69 |
| 30+ | $ 0.5025 | $ 15.08 |
| 100+ | $ 0.4359 | $ 43.59 |
| 500+ | $ 0.3955 | $ 197.75 |
| 1,000+ | $ 0.3754 | $ 375.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TSV321, TSV358, and TSV324 are single, dual, and quad op-amps with rail-to-rail output capability. Designed for low-voltage operation with a supply voltage range of 2.7 V to 5.5 V, they offer improved performance over the industry-standard LM3xx series. Available in compact packages, these devices are well-suited for small portable electronic applications and can be placed closer to the actual signal source. The TSV321, TSV358, and TSV324 provide a complete, cost-effective solution for cost-sensitive application designs.
Features
- Low power consumption: 250 μA max at 5 V
- Low offset voltage: 7 mV max at 25 °C
- Industrial temperature range: -40 °C ~ +125 °C
- Low supply voltage: 2.7 V ~ 5.5 V
- Gain bandwidth product: 1.3 MHz
- Small package
Applications
- Battery-powered applications
- Audio driving
- Sensor signal conditioning
- Laptops
C52941326 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



