Tokmas FSV1045V(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | FSV1045V(TOKMAS) |
| LCSC Part # | C52940999 |
| Packaging | TO-277 |
| Customer # | |
| Key Attributes | 50V 1 Independent 20A TO-277 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | TO-277 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 420mV@10A;450mV@15A | |
| Reverse Leakage Current (Ir) | 200uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current capacity, low forward voltage
- Excellent high-temperature stability
- Low power consumption, high efficiency
- High forward surge capability
- RoHS compliant and halogen-free
In-Stock: 4,920
4,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1711$ 0.1540 | $ 0.77 |
| 50+ | $ 0.1341$ 0.1207 | $ 6.04 |
| 150+ | $ 0.1183$ 0.1065 | $ 15.98 |
| 500+ | $ 0.0985$ 0.0887 | $ 44.35 |
| 2,500+ | $ 0.0897$ 0.0808 | $ 202.00 |
| 5,000+ | $ 0.0844$ 0.0760 | $ 380.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | TO-277 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 420mV@10A;450mV@15A | |
| Reverse Leakage Current (Ir) | 200uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current capacity, low forward voltage
- Excellent high-temperature stability
- Low power consumption, high efficiency
- High forward surge capability
- RoHS compliant and halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



