Tokmas TPS26630RGER(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | TPS26630RGER(TOKMAS) |
| LCSC Part # | C52940996 |
| Packaging | QFN-24(4x4) |
| Customer # | |
| Key Attributes | QFN-24(4x4) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Tokmas | |
| Packaging | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection;Overload protection | |
| FET Type | Integrated FET | |
| Length | 4mm | |
| number of channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| RDS(on) | 30mΩ | |
| Operating Voltage | 4.5V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4.5V to 40V operating input range
- Integrated 40V, 30mΩ Ron hot-swap N-channel FET
- Reverse current blocking within 0.2µs
- Integrated current sensing with detection output
- Adjustable current limit from 0.6A to 5A
- Adjustable UVLO, overvoltage shutdown, and output slew rate control for inrush current limiting
- Power good output
- Overcurrent fault response with auto-retry
- Models supporting 1.5x pulsed overcurrent
In-Stock: 2,268
2,268 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5709$ 0.5367 | $ 0.54 |
| 10+ | $ 0.5058$ 0.4755 | $ 4.76 |
| 30+ | $ 0.4733$ 0.4449 | $ 13.35 |
| 100+ | $ 0.4424$ 0.4159 | $ 41.59 |
| 500+ | $ 0.4229$ 0.3976 | $ 198.80 |
| 1,000+ | $ 0.4131$ 0.3884 | $ 388.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Tokmas | |
| Packaging | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection;Overload protection | |
| FET Type | Integrated FET | |
| Length | 4mm | |
| number of channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| RDS(on) | 30mΩ | |
| Operating Voltage | 4.5V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4.5V to 40V operating input range
- Integrated 40V, 30mΩ Ron hot-swap N-channel FET
- Reverse current blocking within 0.2µs
- Integrated current sensing with detection output
- Adjustable current limit from 0.6A to 5A
- Adjustable UVLO, overvoltage shutdown, and output slew rate control for inrush current limiting
- Power good output
- Overcurrent fault response with auto-retry
- Models supporting 1.5x pulsed overcurrent
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



