Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMCG | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMCG | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.072 | $ 0.36 |
| 50+ | $ 0.0709 | $ 3.55 |
| 150+ | $ 0.0702 | $ 10.53 |
| 500+ | $ 0.0694 | $ 34.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMCG | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMCG | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
C5293960 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



