JSCJ UF4007
| Manufacturer | JSCJAsian Brands |
| MPN | UF4007 |
| LCSC Part # | C5293932 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 75ns 1kV 1 Independent 1.7V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | DO-41 | |
| Reverse Recovery Time (trr) | 75ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 320
320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0315 | $ 0.63 |
| 200+ | $ 0.0244 | $ 4.88 |
| 600+ | $ 0.0204 | $ 12.24 |
| 3,000+ | $ 0.018 | $ 54.00 |
| 9,000+ | $ 0.016 | $ 144.00 |
| 21,000+ | $ 0.0149 | $ 312.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | DO-41 | |
| Reverse Recovery Time (trr) | 75ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

