LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ UF4004 product image
Images for reference only

JSCJ UF4004RoHS

Manufacturer
JSCJAsian Brands
MPN
UF4004
LCSC Part #
C5293929
Packaging
DO-41
Customer #
Key Attributes
50ns 400V 1 Independent 1V@1A 1A DO-41 Single Diodes RoHS
Datasheetpdf iconJSCJ UF4004
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0148$ 0.30
200+$ 0.0144$ 2.88
600+$ 0.0142$ 8.52
3,000+$ 0.014$ 42.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSCJ
PackagingDO-41
Reverse Recovery Time (trr)50ns
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@1A
Reverse Leakage Current (Ir)5uA@400V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece