JSCJ MUR1040CT
| Manufacturer | JSCJAsian Brands |
| MPN | MUR1040CT |
| LCSC Part # | C5293793 |
| Packaging | TO-220-3L |
| Customer # | |
| Key Attributes | Diode 400V 10A TO-220-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-220-3L | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | 2W | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 1uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2872 | $ 1.44 |
| 50+ | $ 0.2268 | $ 11.34 |
| 150+ | $ 0.201 | $ 30.15 |
| 500+ | $ 0.1687 | $ 84.35 |
| 2,500+ | $ 0.1543 | $ 385.75 |
| 5,000+ | $ 0.1457 | $ 728.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-220-3L | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | 2W | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 1uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



