JSCJ 1SMA4753A
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 1SMA4753A |
| LCSC Part # | C5293646 |
| Package | SMAG |
| Customer # | |
| Description | 1W 36V SMAG Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Package | SMAG |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0379 | $ 0.38 |
100+ | $ 0.037 | $ 3.70 |
300+ | $ 0.0364 | $ 10.92 |
1,000+ | $ 0.0358 | $ 35.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$