JSCJ 1SMB5919B
| Manufacturer | JSCJAsian Brands |
| MPN | 1SMB5919B |
| LCSC Part # | C5293585 |
| Packaging | SMBG |
| Customer # | |
| Key Attributes | 3W 1 Independent 5.32V~5.88V 5.6V SMBG Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMBG | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.32V~5.88V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pd 3.0W
- Vz 3.3V - 200V
- Glass passivated chip
- The marking bar indicates the cathode
Applications
AI Translation
- Stable Voltage
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1413 | $ 0.71 |
| 50+ | $ 0.1108 | $ 5.54 |
| 150+ | $ 0.0956 | $ 14.34 |
| 500+ | $ 0.0842 | $ 42.10 |
| 3,000+ | $ 0.075 | $ 225.00 |
| 6,000+ | $ 0.0705 | $ 423.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMBG | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.32V~5.88V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pd 3.0W
- Vz 3.3V - 200V
- Glass passivated chip
- The marking bar indicates the cathode
Applications
AI Translation
- Stable Voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



