ST STM32G431CBU6
| Manufacturer | |
| Mfr. Part # | STM32G431CBU6 |
| LCSC Part # | C529356 |
| Package | UFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | Arm Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS, up to 128 KB Flash, 32 KB SRAM, rich analog, math accelerator |
| Description | ARM Cortex-M4F 32 Bit 170MHz 42 UFQFPN-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFQFPN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
In-Stock:
168
168
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0292 | $ 6.03 |
10+ | $ 5.3017 | $ 53.02 |
30+ | $ 4.8374 | $ 145.12 |
100+ | $ 4.3875 | $ 438.75 |
Standard Packaging 260/Full
Tray | ||
Better price for more quantity?
$