ST STM32G071C8T6
| Manufacturer | |
| MPN | STM32G071C8T6 |
| LCSC Part # | C529341 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Arm Cortex-M0+ 32-bit MCU, up to 128 KB Flash, 36 KB RAM, 4x USART, timers, ADC, DAC, comm. I/Fs, 1.7-3.6V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 44 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 44 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 64 MHz
- -40°C to 85°C/105°C/125°C operating temperature
- Memories – Up to 128 Kbytes of Flash memory with protection and securable area 36 Kbytes of SRAM (32 Kbytes with HW parity check)
- CRC calculation unit
- Reset and power management – Voltage range: 1.7 V to 3.6V – Power-on/Power-down reset (POR/PDR) – Programmable Brownout reset (BOR) Programmable voltage detector (PVD) Low-power modes: Sleep, Stop, Standby, Shutdown – VBAT supply for RTC and backup registers
- Clock management – 4 to 48 MHz crystal oscillator – 32 kHz crystal oscillator with calibration – Internal 16 MHz RC with PLL option (±1 %) – Internal 32 kHz RC oscillator (±5 %)
- Up to 60 fast I/Os – All mappable on external interrupt vectors – Multiple 5 V-tolerant I/Os
- 7-channel DMA controller with flexible mapping
- 12-bit, 0.4 µs ADC (up to 16 ext. channels) – Up to 16-bit with hardware oversampling – Conversion range: 0 to 3.6V
- Two 12-bit DACs, low-power sample-and-hold
- Two fast low-power analog comparators, with programmable input and output, rail-to-rail
- 14 timers (two 128 MHz capable): 16-bit for advanced motor control, one 32-bit and five 16-bit general-purpose, two basic 16-bit, two low-power 16-bit, two watchdogs, SysTick timer Calendar RTC with alarm and periodic wakeup from Stop/Standby/Shutdown
- Communication interfaces: Two I²C-bus interfaces supporting Fast mode Plus (1 Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from Stop mode; Four USARTs with master/slave synchronous SPI; two supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature; One low-power UART; Two SPIs (32 Mbit/s) with 4- to 16-bit programmable bitframe, one multiplexed with I²S interface; HDMI CEC interface, wakeup on header
- USB Type-C Power Delivery controller
- Development support: serial wire debug (SWD)
- 96-bit unique ID
- All packages ECOPACK2 compliant
In-Stock: 6,360
6,360 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0305 | $ 2.03 |
| 10+ | $ 1.7451 | $ 17.45 |
| 30+ | $ 1.5894 | $ 47.68 |
| 250+ | $ 1.4126 | $ 353.15 |
| 500+ | $ 1.3331 | $ 666.55 |
| 1,000+ | $ 1.2974 | $ 1297.40 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 44 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 44 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 64 MHz
- -40°C to 85°C/105°C/125°C operating temperature
- Memories – Up to 128 Kbytes of Flash memory with protection and securable area 36 Kbytes of SRAM (32 Kbytes with HW parity check)
- CRC calculation unit
- Reset and power management – Voltage range: 1.7 V to 3.6V – Power-on/Power-down reset (POR/PDR) – Programmable Brownout reset (BOR) Programmable voltage detector (PVD) Low-power modes: Sleep, Stop, Standby, Shutdown – VBAT supply for RTC and backup registers
- Clock management – 4 to 48 MHz crystal oscillator – 32 kHz crystal oscillator with calibration – Internal 16 MHz RC with PLL option (±1 %) – Internal 32 kHz RC oscillator (±5 %)
- Up to 60 fast I/Os – All mappable on external interrupt vectors – Multiple 5 V-tolerant I/Os
- 7-channel DMA controller with flexible mapping
- 12-bit, 0.4 µs ADC (up to 16 ext. channels) – Up to 16-bit with hardware oversampling – Conversion range: 0 to 3.6V
- Two 12-bit DACs, low-power sample-and-hold
- Two fast low-power analog comparators, with programmable input and output, rail-to-rail
- 14 timers (two 128 MHz capable): 16-bit for advanced motor control, one 32-bit and five 16-bit general-purpose, two basic 16-bit, two low-power 16-bit, two watchdogs, SysTick timer Calendar RTC with alarm and periodic wakeup from Stop/Standby/Shutdown
- Communication interfaces: Two I²C-bus interfaces supporting Fast mode Plus (1 Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from Stop mode; Four USARTs with master/slave synchronous SPI; two supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature; One low-power UART; Two SPIs (32 Mbit/s) with 4- to 16-bit programmable bitframe, one multiplexed with I²S interface; HDMI CEC interface, wakeup on header
- USB Type-C Power Delivery controller
- Development support: serial wire debug (SWD)
- 96-bit unique ID
- All packages ECOPACK2 compliant
C529341 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



