LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32G070CBT6 product image
  • STM32G070CBT6 thumbnail 1
  • STM32G070CBT6 thumbnail 2
  • STM32G070CBT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32G070CBT6RoHS

Manufacturer
MPN
STM32G070CBT6
LCSC Part #
C529338
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Arm Cortex-M0+ 32-bit MCU, 128 KB Flash, 36 KB RAM, 4x USART, timers, ADC, comm. I/Fs, 2.0 - 3.6V
Datasheetpdf iconST STM32G070CBT6
In-Stock: 19,993
19,993 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1797$ 2.18
10+$ 1.8934$ 18.93
30+$ 1.6917$ 50.75
250+$ 1.5079$ 376.98
500+$ 1.4233$ 711.65
1,000+$ 1.3892$ 1389.20
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in+External
Number of I/O43

Features

AI Translation
  • Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 64 MHz
  • -40°C to 85°C operating temperature
  • Memories – 128 Kbytes of Flash memory with protection – 36 Kbytes of SRAM (32 Kbytes with HW parity check)
  • CRC calculation unit
  • Reset and power management – Voltage range: 2.0V to 3.6V – Power-on/Power-down reset (POR/PDR) – Low-power modes: Sleep, Stop, Standby – VBAT supply for RTC and backup registers
  • Clock management – 4 to 48 MHz crystal oscillator 32 kHz crystal oscillator with calibration Internal 16 MHz RC with PLL option – Internal 32 kHz RC oscillator (±5%)
  • Up to 59 fast I/Os – All mappable on external interrupt vectors – Multiple 5 V-tolerant I/Os
  • 7-channel DMA controller with flexible mapping
  • 12-bit, 0.4 μs ADC (up to 16 ext. channels) – Up to 16-bit with hardware oversampling – Conversion range: 0 to 3.6V
  • 11 timers: 16-bit for advanced motor control, five 16-bit general-purpose, two basic 16-bit, two watchdogs, SysTick timer
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Communication interfaces – Two I²C -bus interfaces supporting Fastmode Plus (1 Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from Stop mode Four USARTs with master/slave synchronous SPI; two supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature Two SPIs (32 Mbit/s) with 4- to 16-bit programmable bitframe, one multiplexed with I²S interface
  • Development support: serial wire debug (SWD)
  • All packages ECOPACK2 compliant