JSCJ BZX84B20
| Manufacturer | JSCJAsian Brands |
| MPN | BZX84B20 |
| LCSC Part # | C5293189 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 20V 300mW SOT-23 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 19.6V~20.4V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 225Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 19.6V~20.4V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 225Ω |
Report an ErrorShow similar products (0) >
In-Stock: 1,780
1,780 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0334 | $ 0.67 |
| 200+ | $ 0.0257 | $ 5.14 |
| 600+ | $ 0.0214 | $ 12.84 |
| 3,000+ | $ 0.0188 | $ 56.40 |
| 9,000+ | $ 0.0166 | $ 149.40 |
| 21,000+ | $ 0.0154 | $ 323.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 19.6V~20.4V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 225Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 19.6V~20.4V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 225Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



