LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ BZX84C39 product image
  • BZX84C39 thumbnail 1
  • BZX84C39 thumbnail 2
  • BZX84C39 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ BZX84C39RoHS

Manufacturer
JSCJAsian Brands
MPN
BZX84C39
LCSC Part #
C5293183
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 39V 300mW SOT-23
Datasheetpdf iconJSCJ BZX84C39
In-Stock: 3,120
3,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0232$ 0.46
200+$ 0.0181$ 3.62
600+$ 0.0153$ 9.18
3,000+$ 0.0136$ 40.80
9,000+$ 0.0121$ 108.90
21,000+$ 0.0113$ 237.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSCJ
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)37V~41V
Zener Voltage(Nom)39V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece