LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ BZT52B9V1 product image
  • BZT52B9V1 thumbnail 1
  • BZT52B9V1 thumbnail 2
  • BZT52B9V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ BZT52B9V1RoHS

Manufacturer
JSCJAsian Brands
MPN
BZT52B9V1
LCSC Part #
C5293086
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 9.1V 500mW SOD-123
Datasheetpdf iconJSCJ BZT52B9V1
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0242$ 0.48
200+$ 0.0187$ 3.74
600+$ 0.0157$ 9.42
3,000+$ 0.0139$ 41.70
9,000+$ 0.0123$ 110.70
21,000+$ 0.0115$ 241.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSCJ
PackagingSOD-123
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA@6V
Diode Configuration1 Independent
Zener Voltage(Range)8.92V~9.28V
Zener Voltage(Nom)9.1V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece