LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65C3232EPWR product image
  • SN65C3232EPWR thumbnail 1
  • SN65C3232EPWR thumbnail 2
  • SN65C3232EPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65C3232EPWRRoHS

Manufacturer
MPN
SN65C3232EPWR
LCSC Part #
C529305
Packaging
TSSOP-16
Customer #
Key Attributes
SN65C3232E, SN75C3232E 3-V TO 5.5-V TWO-CHANNEL RS-232 1-MBIT/S LINE DRIVERS/RECEIVERS
Datasheetpdf iconTI SN65C3232EPWR
In-Stock: 1,365
1,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9298$ 0.93
10+$ 0.7643$ 7.64
30+$ 0.6799$ 20.40
100+$ 0.5988$ 59.88
500+$ 0.5485$ 274.25
1,000+$ 0.5242$ 524.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN65C3232E and SN75C3232E consist of two line drivers, two line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). These devices provide the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The devices operate at data signaling rates up to 1 Mbit/s and a driver output slew rate of 14 V/μs to 150 V/μs.

Features

AI Translation
  • Operate With 3-V to 5.5-V Vcc Supply
  • Operate up to 1 Mbit/s
  • Low Supply Current ... 300 μA Typ
  • External Capacitors ... 4×0.1 μF
  • Accept 5-V Logic Input With 3.3-V Supply
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection for RS-232 Pins
    • ±15-kV Human-Body Model (HBM)
    • ±15-kV IEC 61000-4-2 Air-Gap Discharge
    • ±8-kV IEC 61000-4-2 Contact Discharge

Applications

AI Translation
  • Battery-Powered Systems
  • PDAs
  • Notebooks
  • Laptops
  • Palmtop PCs
  • Hand-Held Equipment