LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2357AIDGSR product image
  • OPA2357AIDGSR thumbnail 1
  • OPA2357AIDGSR thumbnail 2
  • OPA2357AIDGSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2357AIDGSRRoHS

Manufacturer
MPN
OPA2357AIDGSR
LCSC Part #
C529302
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
OPAx357 250MHz, Rail-to-Rail I/O, CMOS Operational Amplifier with Shutdown Function
Datasheetpdf iconTI OPA2357AIDGSR
In-Stock: 5,523
5,523 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5675$ 1.57
10+$ 1.3209$ 13.21
30+$ 1.1651$ 34.95
100+$ 1.0077$ 100.77
500+$ 0.9347$ 467.35
1,000+$ 0.9039$ 903.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-10-0.5mm
Number of Channels2
Vos - Input Offset Voltage8mV
Slew Rate150V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Ib - Input Bias Current3pA
Common Mode Rejection Ratio(CMRR)80dB
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current4.9mA
Gain Bandwidth Product100MHz
Input Voltage Noise Density6.5nV/√Hz@1MHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA357 series of high-speed voltage-feedback CMOS operational amplifiers are designed for video applications and other applications requiring wide bandwidth. These devices are unity-gain stable and can drive large output currents. The differential gain is 0.02%, while the differential phase is 0.09°. The quiescent current is only 4.9 mA per channel.

The OPA357 series of operational amplifiers are optimized for operation with single or dual supplies ranging from as low as 2.5 V (±1.25 V) to as high as 5.5 V (±2.75 V). The common-mode input range extends beyond the supply voltage range. The output swing is within 100 mV of the supply rails, supporting a wide dynamic range.

The single-channel version (OPA357) comes in a small SOT23-6 package. The dual-channel version (OPA2357) is available in a VSSOP-10 package. The dual-channel version features fully independent circuits to minimize crosstalk and completely eliminate mutual interference.

Both versions are rated for an extended operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Unity-gain bandwidth: 250MHz
  • Bandwidth: 100MHz GBW
  • High slew rate: 150V/μs
  • Low noise: 6.5nV/√Hz
  • Rail-to-rail I/O
  • High output current: >100mA
  • Excellent video performance: differential gain: 0.02%, differential phase: 0.09°
  • 0.1dB gain flatness: 40MHz
  • Low input bias current: 3pA
  • Quiescent current: 4.9mA
  • Thermal shutdown
  • Supply voltage range: 2.5V to 5.5V
  • Shutdown IQ<6μA
  • Miniature package
  • Use OPA357 with WEBENCH Power Designer to create custom designs

Applications

AI Translation
  • Video processing
  • Ultrasound
  • Optical networks, tunable lasers
  • Photodiode transimpedance amplifiers
  • Active filters
  • High-speed integrators
  • ADC input buffers
  • DAC output amplifiers
  • Barcode scanners
  • Communications