TI LM3409HVMYX/NOPB
| Manufacturer | |
| MPN | LM3409HVMYX/NOPB |
| LCSC Part # | C529298 |
| Packaging | HVSSOP-10-EP-0.5mm |
| Customer # | |
| Key Attributes | P-FET Buck Controller for High-Power LED Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HVSSOP-10-EP-0.5mm | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Topology | Buck | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 9V~75V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3409, LM3409-Q1, LM3409HV, and LM3409HV-Q1 are P-channel MOSFET (PFET) controllers for step-down (buck) current regulators. They offer wide input voltage range, high-side differential current sense with low adjustable threshold voltage and fast output enable/disable function and a thermally enhanced 10-pin, HVSSOP package. These features combine to make the LM3409 family of devices ideal for use as constant current sources for driving LEDs where forward currents up to 5 A are easily achievable. The LM3409 devices use constant off-time (COFT) control to regulate an accurate constant current without the need for external control loop compensation. Analog and PWM dimming are easy to implement and result in a highly linear dimming range with excellent achievable contrast ratios. Programmable UVLO, low-power shutdown, and thermal shutdown complete the feature set.
Features
- LM3409-Q1 and LM3409HV-Q1 are Automotive Grade Products: AEC-Q100 Grade 1 Qualified
- 2-Ω, 1-A Peak MOSFET Gate Drive
- V_IN Range: 6 V to 42 V (LM3409, LM3409-Q1) V_IN Range: 6 V to 75 V (LM3409HV, LM3409HVQ1) Differential, High-Side Current Sense
- Cycle-by-Cycle Current Limit
- No Control Loop Compensation Required
- 10,000:1 PWM Dimming Range
- 250:1 Analog Dimming Range
- Supports All-Ceramic Output Capacitors and Capacitor-less Outputs
- Low-Power Shutdown and Thermal Shutdown
- Thermally Enhanced 10-Pin, HVSSOP Package
Applications
- LED Driver
- Constant Current Source
- Automotive Lighting
- General Illumination
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0271 | $ 2.03 |
| 10+ | $ 1.708 | $ 17.08 |
| 30+ | $ 1.5321 | $ 45.96 |
| 100+ | $ 1.3335 | $ 133.35 |
| 500+ | $ 1.2456 | $ 622.80 |
| 1,000+ | $ 1.2065 | $ 1206.50 |
Standard Packaging3500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



