TI OPA4227UA/2K5
| Manufacturer | |
| MPN | OPA4227UA/2K5 |
| LCSC Part # | C529291 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | OPAx22x series operational amplifiers |
| Datasheet | TI OPA4227UA/2K5 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 45mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 138dB | |
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 4.2mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 2.5V~18V;-18V~-2.5V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 45mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 138dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 4.2mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 2.5V~18V;-18V~-2.5V | |
| Single Supply | - |
Introduction
The OPAx22x series op-amps combine low noise, wide bandwidth, and high precision, making them ideal for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable with a high slew rate (2.3V/μs) and wide bandwidth (8MHz). The OPAx228 is optimized for closed-loop gains of 5 or greater, offering higher speed with a 10V/μs slew rate and 33MHz bandwidth. The OPAx227 and OPAx228 series op-amps are well suited for professional audio equipment. In addition, low quiescent current and low cost make them ideal for portable applications with stringent high-precision requirements. The OPAx227 and OPAx228 series op-amps are pin-for-pin replacements for the industry-standard OP-27 and OP-37, with significant improvements across the board. Dual and quad versions are also available to save board space and reduce per-channel cost. The OPAx227 and OPAx228 are available in DIP-8 and SO-8 packages. The OPA4227 and OPA4228 are offered in DIP-14 and SO-14 packages with standard pinouts. The rated operating temperature range is -40°C to 85°C.
Features
- Low noise: 3nV/√Hz
- Wide bandwidth: OPA227: 8MHz, 2.3V/μs; OPA228: 33MHz, 10V/μs
- Settling time: 5μs (significant improvement over OP-27)
- High CMRR: 138dB
- High open-loop gain: 160dB
- Low input bias current: 10nA (max)
- Low offset voltage: 75μV (max)
- Wide supply voltage range: ±2.5V to ±18V
- OPA227 replaces OP-27, LT1007, MAX427
- OPA228 replaces OP-37, LT1037, MAX437
- Single, dual, and quad versions available
Applications
- Data Acquisition
- Telecom Equipment
- Geophysical Analysis
- Vibration Analysis
- Spectral Analysis
- Professional Audio Equipment
- Active Filters
- Power Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6873 | $ 5.69 |
| 10+ | $ 4.9784 | $ 49.78 |
| 30+ | $ 4.1907 | $ 125.72 |
| 100+ | $ 3.763 | $ 376.30 |
| 500+ | $ 3.5673 | $ 1783.65 |
| 1,000+ | $ 3.4785 | $ 3478.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 45mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 138dB | |
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 4.2mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 2.5V~18V;-18V~-2.5V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 45mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 138dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 4.2mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 2.5V~18V;-18V~-2.5V | |
| Single Supply | - |
Introduction
The OPAx22x series op-amps combine low noise, wide bandwidth, and high precision, making them ideal for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable with a high slew rate (2.3V/μs) and wide bandwidth (8MHz). The OPAx228 is optimized for closed-loop gains of 5 or greater, offering higher speed with a 10V/μs slew rate and 33MHz bandwidth. The OPAx227 and OPAx228 series op-amps are well suited for professional audio equipment. In addition, low quiescent current and low cost make them ideal for portable applications with stringent high-precision requirements. The OPAx227 and OPAx228 series op-amps are pin-for-pin replacements for the industry-standard OP-27 and OP-37, with significant improvements across the board. Dual and quad versions are also available to save board space and reduce per-channel cost. The OPAx227 and OPAx228 are available in DIP-8 and SO-8 packages. The OPA4227 and OPA4228 are offered in DIP-14 and SO-14 packages with standard pinouts. The rated operating temperature range is -40°C to 85°C.
Features
- Low noise: 3nV/√Hz
- Wide bandwidth: OPA227: 8MHz, 2.3V/μs; OPA228: 33MHz, 10V/μs
- Settling time: 5μs (significant improvement over OP-27)
- High CMRR: 138dB
- High open-loop gain: 160dB
- Low input bias current: 10nA (max)
- Low offset voltage: 75μV (max)
- Wide supply voltage range: ±2.5V to ±18V
- OPA227 replaces OP-27, LT1007, MAX427
- OPA228 replaces OP-37, LT1037, MAX437
- Single, dual, and quad versions available
Applications
- Data Acquisition
- Telecom Equipment
- Geophysical Analysis
- Vibration Analysis
- Spectral Analysis
- Professional Audio Equipment
- Active Filters
- Power Control
C529291 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RS8454PXP | RUNIC | Similar | SOP-14 | 2,929 | $ 0.6523 | ||
| LM837MX/NOPB | TI | Similar | SOIC-14 | 223 | $ 1.9963 | ||
| OPA4172IDR | TI | Similar | SOIC-14 | 1,681 | $ 1.4421 | ||
| MCP6489-E/SL | MICROCHIP | Similar | SOIC-14-150mil | 41 | $ 0.587 | ||
| MCP6499-E/SL | MICROCHIP | Similar | SOIC-14 | 10 | $ 0.8724 |



