JSCJ 1N4005
| Manufacturer | JSCJAsian Brands |
| MPN | 1N4005 |
| LCSC Part # | C5292908 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1 Independent 600V 1.1V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | DO-41 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 880
880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0126 | $ 0.25 |
| 200+ | $ 0.0123 | $ 2.46 |
| 600+ | $ 0.0121 | $ 7.26 |
| 3,000+ | $ 0.012 | $ 36.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | DO-41 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5292908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

