TI ISO7742DWR
| Manufacturer | |
| MPN | ISO7742DWR |
| LCSC Part # | C529288 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Enhanced high-speed four-channel digital isolator with excellent EMC performance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | - | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 10.7ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100Mbps data transfer rate
- Robust isolation barrier: >100-year projected lifetime at 1500VRMS working voltage
- Up to 5000VRMS isolation rating
- Up to 12.8kV surge capability
- ±100kV/μs typical CMTI
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Wide temperature range: -55℃ to +125℃
- Low propagation delay: 10.7ns typical (powered by 5V supply)
- Excellent EMC performance
- System-level ESD, EFT, and surge immunity
- ±8kV IEC 61000-4-2 contact discharge protection across isolation barrier
- Low emissions
- Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
- Automotive version available: ISO774x-Q1
- Safety-related certifications: DIN V VDE V 0884-11:2017-01, UL 1577 component recognition program, CSA component acceptance notice 5A, IEC 60950-1 and IEC 60601-1 end-equipment standards, CQC certification per GB4943.1-2011, TUV certification per EN 60950-1 and EN 61010-1 — all certifications completed
- High electromagnetic immunity and low emissions at low power consumption, with isolation of CMOS or LVCMOS digital I/O
- Logic input and output buffers for each isolation channel are separated by dual-capacitor silicon dioxide (SiO₂) isolation barrier
- Enable pin available to place corresponding outputs in high-impedance state for multi-master driver applications or to reduce power consumption
- ISO7740: four channels, all in the same direction; ISO7741: three forward channels and one reverse channel; ISO7742: two forward channels and two reverse channels
- Devices without suffix F default to logic-high output on loss of input power or signal; devices with suffix F default to logic-low output
Applications
AI Translation
- Industrial automation
- Motor control
- Power supplies
- Photovoltaic inverters
- Medical equipment
In-Stock: 406
406 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1781 | $ 1.18 |
| 10+ | $ 0.9834 | $ 9.83 |
| 30+ | $ 0.8779 | $ 26.34 |
| 100+ | $ 0.7562 | $ 75.62 |
| 500+ | $ 0.7027 | $ 351.35 |
| 1,000+ | $ 0.6783 | $ 678.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | - | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 10.7ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100Mbps data transfer rate
- Robust isolation barrier: >100-year projected lifetime at 1500VRMS working voltage
- Up to 5000VRMS isolation rating
- Up to 12.8kV surge capability
- ±100kV/μs typical CMTI
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Wide temperature range: -55℃ to +125℃
- Low propagation delay: 10.7ns typical (powered by 5V supply)
- Excellent EMC performance
- System-level ESD, EFT, and surge immunity
- ±8kV IEC 61000-4-2 contact discharge protection across isolation barrier
- Low emissions
- Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
- Automotive version available: ISO774x-Q1
- Safety-related certifications: DIN V VDE V 0884-11:2017-01, UL 1577 component recognition program, CSA component acceptance notice 5A, IEC 60950-1 and IEC 60601-1 end-equipment standards, CQC certification per GB4943.1-2011, TUV certification per EN 60950-1 and EN 61010-1 — all certifications completed
- High electromagnetic immunity and low emissions at low power consumption, with isolation of CMOS or LVCMOS digital I/O
- Logic input and output buffers for each isolation channel are separated by dual-capacitor silicon dioxide (SiO₂) isolation barrier
- Enable pin available to place corresponding outputs in high-impedance state for multi-master driver applications or to reduce power consumption
- ISO7740: four channels, all in the same direction; ISO7741: three forward channels and one reverse channel; ISO7742: two forward channels and two reverse channels
- Devices without suffix F default to logic-high output on loss of input power or signal; devices with suffix F default to logic-low output
Applications
AI Translation
- Industrial automation
- Motor control
- Power supplies
- Photovoltaic inverters
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



