Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMCG | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMCG | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0501 | $ 0.50 |
| 100+ | $ 0.0493 | $ 4.93 |
| 300+ | $ 0.0488 | $ 14.64 |
| 1,000+ | $ 0.0483 | $ 48.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMCG | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMCG | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



