LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM25118Q1MHX/NOPB product image
  • LM25118Q1MHX/NOPB thumbnail 1
  • LM25118Q1MHX/NOPB thumbnail 2
  • LM25118Q1MHX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM25118Q1MHX/NOPBRoHS

Manufacturer
MPN
LM25118Q1MHX/NOPB
LCSC Part #
C529284
Packaging
HTSSOP-20-EP
Customer #
Key Attributes
Wide voltage range step-down/step-up controller
Datasheetpdf iconTI LM25118Q1MHX/NOPB
In-Stock: 136
136 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4042$ 3.40
10+$ 3.2223$ 32.22
30+$ 3.1134$ 93.40
100+$ 3.0045$ 300.45
500+$ 2.9541$ 1477.05
1,000+$ 2.9314$ 2931.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingHTSSOP-20-EP
Synchronous RectifierNo
Operating Temperature-40℃~+125℃@(TJ)
Output Current-
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Overcurrent Protection
Number of Channels1
TopologyBuck-Boost
Operating Voltage3V~42V
Frequency - Switching50kHz~500kHz
Output TypeAdjustable
Switch tube (built-in/external)External
Output Voltage-
FunctionBuck-Boost
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM25118-Q1 wide-voltage range buck/boost switching regulator controller has all the features required to implement a high-performance and cost-effective buck/boost regulator with a minimum number of external components. The buck/boost topology allows the output voltage to remain stable when the input voltage is lower or higher than the output voltage. Therefore, this device is well-suited for automotive applications. When the input voltage is sufficiently higher than the regulated output voltage, the LM25118 operates as a buck regulator and then gradually transitions to the corresponding buck/boost mode as the input voltage approaches the output voltage. This dual-mode approach maintains regulation over a wide input voltage range, provides optimal conversion efficiency in buck mode, and offers glitch-free output during mode transitions. This controller is easy to use and includes drivers for the high-side buck MOSFET and the low-side boost MOSFET. The control method of this regulator is based on current-mode control with an emulated current ramp. Emulated current-mode control reduces the noise sensitivity of the pulse-width modulation circuit to reliably control the very small duty cycles required in high-input-voltage applications. Additional protection features include current limit, thermal shutdown, and an enable input. The device is available in a power-enhanced 20-pin HTSSOP package with an exposed die-attach pad for enhanced thermal dissipation.

Features

AI Translation
  • AEC-Q100 automotive qualification
  • Device temperature grade 1: ambient operating temperature range –40°C to +125°C
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C6
  • Input voltage operating range: 3V to 42V
  • Emulated peak current mode control for smooth transition between buck and boost modes
  • Switching frequency programmable up to 500kHz
  • Oscillator synchronization
  • Internal high-voltage bias regulator
  • Integrated high-side and low-side gate drivers
  • Programmable soft-start time
  • Ultra-low shutdown current enable input
  • Wide-bandwidth error amplifier
  • 1.5% feedback reference accuracy
  • Thermal shutdown
  • Package: 20-pin HTSSOP (exposed pad)
  • Create custom designs with LM25118-Q1 using WEBENCH Power Designer

Applications

AI Translation
  • Automotive infotainment
  • Automotive start-stop systems
  • Industrial buck/boost power supplies