TI UAF42AP
| Manufacturer | |
| Mfr. Part # | UAF42AP |
| LCSC Part # | C529282 |
| Package | PDIP-14 |
| Customer # | |
| Description | Universal Active Filter -6V~18V 100kHz PDIP-14 Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | TI | |
| Package | PDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 24.6386 | $ 24.64 |
25+ | $ 23.4782 | $ 586.96 |
Standard Packaging 25/Full
Tube | ||