TI SN74LVC1G11DCKR
| Manufacturer | |
| MPN | SN74LVC1G11DCKR |
| LCSC Part # | C529281 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Single 3-Input Positive-AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC1G11 performs the Boolean function Y = A · B · C or Y = (A(overline) + B(overline) + C(overline))(overline) in positive logic. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Latch-Up Performance Exceeds 100 mA
- Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (C101)
- Available in the NanoFree Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Maximum tpd of 4.1 ns at 3.3 V
- Low Power Consumption, 10-μA Maximum ICC
- ±24-mA Output Drive at 3.3 V
- Ioff Supports Partial-Power-Down Mode Operation
Applications
- AV Receivers
- DLP Front Projection System
- Digital Picture Frames
- Digital Radio
- Digital Still Cameras
- Digital Video Cameras (DVC)
- Embedded PCs
- E-Books
- Ethernet Switchs
- GPS: Personal Navigation Devices
- Handset: Smartphones
- High-Speed Data Acquisition and Generation
- Mobile Internet Devices
- Notebook PC and Netbooks
- Network-Attached Storage (NAS)
- Power Line Communication Modems
- Server PSU
- STB, DVR, and Streaming Media
- Speakers: USB
- Tablets: Enterprise Video Broadcasting and Infrastructure: Scalable Platform and IP-Based Multi-Format Transcoders
- Wireless Headsets, Keyboards, and Mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1152 | $ 0.58 |
| 50+ | $ 0.0947 | $ 4.74 |
| 150+ | $ 0.0845 | $ 12.68 |
| 500+ | $ 0.0768 | $ 38.40 |
| 3,000+ | $ 0.0642 | $ 192.60 |
| 6,000+ | $ 0.0611 | $ 366.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC1G11 performs the Boolean function Y = A · B · C or Y = (A(overline) + B(overline) + C(overline))(overline) in positive logic. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Latch-Up Performance Exceeds 100 mA
- Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (C101)
- Available in the NanoFree Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Maximum tpd of 4.1 ns at 3.3 V
- Low Power Consumption, 10-μA Maximum ICC
- ±24-mA Output Drive at 3.3 V
- Ioff Supports Partial-Power-Down Mode Operation
Applications
- AV Receivers
- DLP Front Projection System
- Digital Picture Frames
- Digital Radio
- Digital Still Cameras
- Digital Video Cameras (DVC)
- Embedded PCs
- E-Books
- Ethernet Switchs
- GPS: Personal Navigation Devices
- Handset: Smartphones
- High-Speed Data Acquisition and Generation
- Mobile Internet Devices
- Notebook PC and Netbooks
- Network-Attached Storage (NAS)
- Power Line Communication Modems
- Server PSU
- STB, DVR, and Streaming Media
- Speakers: USB
- Tablets: Enterprise Video Broadcasting and Infrastructure: Scalable Platform and IP-Based Multi-Format Transcoders
- Wireless Headsets, Keyboards, and Mice
C529281 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



