JSCJ GBJ2004
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | GBJ2004 |
| LCSC Part # | C5292726 |
| Package | 6GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 400V 20A 6GBJ |
| Description | 300A 1V@10A 20A 400V 6GBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Package | 6GBJ |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
61 
61
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2445 | $ 0.24 |
10+ | $ 0.2384 | $ 2.38 |
30+ | $ 0.2339 | $ 7.02 |
100+ | $ 0.2294 | $ 22.94 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$